|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2050894
Manufacturer Part #:

205089-4

Manufacturer:

Description:
D-Sub Contacts PIN 24-20 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Contact Size: 20
Packaging: Bulk
Series: 109
Factory Pack Quantity: 1000
Tradename: AMPLIMITE
Part # Aliases: G-10-P1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-2 Hand Tools 1,598
601966-2 Crimpers 5
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 75,067
206793-1 D-Sub Contacts 3,461
170364-1 Pin & Socket Connectors 39,344
7-520366-2 Terminals 15,695
204370-8 D-Sub Contacts 3,014
311P409-3P-B-12 D-Sub MIL Spec Connectors 1
206800-1 D-Sub MIL Spec Connectors 30
3357-9225 D-Sub Backshells 254
39-00-0049 Headers & Wire Housings 30,993
M39029/87-479 Circular MIL Spec Contacts 15
Real Time Availability
Stock:
5,529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
100:
$1.32
500:
$1.10
$0.946
$0.882
$0.846
$0.813

To add to a project, please Log In.

143080215 114351254 124376494 167858023 124701966 165741614 172639243 118122369 134070256 144227019