|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2050891
Manufacturer Part #:

205089-1

Manufacturer:

Description:
D-Sub Contacts PIN CONTACT 24-20AWG gold over copper
Mouser Online Catalog Page 1,559, Mouser Online Catalog
PDF Page 1,559, PDF Catalog Page
205089-1 Datasheet 205089-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Machined Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Contact Size: 20
Packaging: Bulk
Series: 109
Factory Pack Quantity: 1000
Tradename: AMPLIMITE
Part # Aliases: M39029 M39029/64-369
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-2 Hand Tools 1,616
601966-2 Crimpers 1
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 76,210
5748676-1 D-Sub Backshells 4,380
91067-2 Hand Tools 1,616
M24308/4-259 D-Sub MIL Spec Connectors 1,086
1757820-1 D-Sub MIL Spec Connectors 738
205204-9 D-Sub Standard Connectors 9,287
205203-8 D-Sub Standard Connectors 3,632
1757820-3 D-Sub MIL Spec Connectors 146
1757819-3 D-Sub MIL Spec Connectors 106
1757819-2 D-Sub MIL Spec Connectors 163
Real Time Availability
Stock:
110,541 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.536
100:
$0.488
500:
$0.464
$0.428
$0.402
$0.319
$0.302
$0.276

To add to a project, please Log In.

143080215 124701966 165741614 114351254 167858023 172639243 118122369 124376494 134070256 144227019