|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2043702
Manufacturer Part #:

204370-2

Manufacturer:

Description:
D-Sub Contacts D-SUB PIN 22-28AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity / Raychem
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 28-22
Termination Style: Crimp
Contact Size: 22
Packaging: Bulk
Series: 90
Factory Pack Quantity: 1000
Tradename: AMPLIMITE
Part # Aliases: M39029 M39029/58-360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-1 Hand Tools 463
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,311
205090-1 D-Sub Contacts 75,067
5748676-1 D-Sub Backshells 4,337
91067-1 Hand Tools 463
204351-1 D-Sub Contacts 23,173
206071-1 D-Sub Contacts 3,955
1757823-5 D-Sub MIL Spec Connectors 148
1757823-3 D-Sub MIL Spec Connectors 78
1757824-3 D-Sub MIL Spec Connectors 99
204501-1 D-Sub MIL Spec Connectors 149
Real Time Availability
Stock:
15,195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
25:
$0.637
50:
$0.62
100:
$0.604
250:
$0.535
500:
$0.49
$0.433
$0.405

To add to a project, please Log In.

143080215 118122369 124376494 134070256 144227019 114351254 167858023 124701966 165741614 172639243