|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2043511
Manufacturer Part #:

204351-1

Manufacturer:

Description:
D-Sub Contacts D-SUB SKT 22-28AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant By Exemption Details
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Wire Gauge: 28-22
Termination Style: Crimp
Contact Size: 22
Packaging: Bulk
Series: 90
Factory Pack Quantity: 1000
Tradename: AMPLIMITE
Part # Aliases: M39029 M39029/57-354
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91067-1 Hand Tools 463
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,411
205090-1 D-Sub Contacts 75,285
M24308/4-259 D-Sub MIL Spec Connectors 1,076
205205-7 D-Sub Standard Connectors 3,264
4304MC LED Mounting Hardware 8,889
02-06-1103 Pin & Socket Connectors 63,136
1757824-7 D-Sub MIL Spec Connectors 89
1757824-3 D-Sub MIL Spec Connectors 99
1757824-5 D-Sub MIL Spec Connectors 68
204370-2 D-Sub Contacts 15,195
Real Time Availability
Stock:
23,173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.33
25:
$1.26
50:
$1.20
100:
$1.14
250:
$1.04
500:
$0.956
$0.819
$0.765
$0.70

To add to a project, please Log In.

143080215 172639243 118122369 124376494 134070256 144227019 124701966 165741614 114351254 167858023