|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2041119-1
Manufacturer Part #:

2041119-1

Manufacturer:

Description:
PCI Express / PCI Connectors mSATA/mini PCI-E 4H Type I G/F
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PCI Express / PCI Connectors
RoHS: RoHS Compliant Details
Product: Mini PCI
Number of Positions: 52 Position
Mounting Angle: Right
Termination Style: SMD/SMT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Brand: TE Connectivity
Description/Function: Memory sockets
Height: 4 mm
Housing Material: Thermoplastic
Packaging: Reel
Voltage Rating: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM2012-900-2P-T002 Common Mode Filters / Chokes 59,687
NFM18CC222R1C3D Feed Through Capacitors 15,800
UE27-AE54-100 USB Connectors 545
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 62,807
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 360,715
MM60-EZH039-B5-R850 PCI Express / PCI Connectors 2,150
10123824-A20LF PCI Express / PCI Connectors 6,687
48099-5701 PCI Express / PCI Connectors 3,466
73725-0110BLF USB Connectors 5,127
IHLP3232DZER1R0M51 Fixed Inductors 424
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.68
100:
$0.652
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 650
To purchase full reel, order in multiples of 650:
650:
$0.567
$0.51
$0.374
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124701966 165305972 116492926 143080215 169999815 172639243 167858023