|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2040451-1
Manufacturer Part #:

2040451-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors Rcpt R/A TH w/Boss w/o Mtg Flange
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Displayport
Gender: Female
Number of Positions: 20 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 250
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 13,120
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
BQ27421YZFR-G1A Battery Management 11,464
ECH-U1C104GX5 Film Capacitors 40,563
CYUSB3KIT-003 Interface Development Tools 223
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,829,252
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,431
CMF20120D MOSFET 816
XF2J-1424-11A FFC & FPC Connectors 1,929
DSPIC33FJ256MC710A-H/PF Digital Signal Processors & Controllers - DSP, DSC 94
Real Time Availability
Not Available
Pricing (USD)

170282486 110586516 157626997 143080215 164310870 195129144