Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2040008-1
Manufacturer Part #:

2040008-1

Manufacturer:

Description: I/O Connectors 8P MINI I/O PLUG KIT TYPE II
Silverlight Page 1,493, Mouser Enhanced Catalog
PDF Page 1,493, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Kits
Number of Positions / Contacts: 8
Pitch: 0.635 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 0.5 A
Mounting Style: Cable
Termination Style: Solder
Color: Black
Features: Preloaded, Shielded
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Operating Temperature Range: - 40 C to + 70 C
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,190 Can Ship Immediately

On Order: 1100 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.88
  5: $5.24
  10: $4.83
  25: $4.52
  50: $4.28
  100: $4.02
  200: $4.00
  500: $3.55
  1,000: $3.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
42410-6168
Ethernet & Telecom Connectors VERT 6/6 PANEL STOPS ...
Molex
1: $1.08
2013595-1
I/O Connectors Mini I/O Plug Kit Type I, Black Lat ...
TE Connectivity / AMP
1: $5.88
SMS05CT1G
TVS Diode Arrays 5 Line TVS Array
ON Semiconductor
1: $0.41
2013595-3
I/O Connectors 8P MINI I/O PLUG KIT TYPE I
TE Connectivity / AMP
1: $6.60
1981386-1
Ethernet & Telecom Connectors Mini I/O Header SMT ...
TE Connectivity / AMP
1: $2.27
2040537-1
Ethernet & Telecom Connectors Mini I/O Header T-H ...
TE Connectivity / AMP
1: $2.34
MAX140EPL+
Analog to Digital Converters - ADC 3 1/2 Dgt ADC w ...
Maxim Integrated
1: $20.66
DS1123LE-100+
Delay Lines / Timing Elements Programmable 3.3V 8 ...
Maxim Integrated
1: $13.17
DF1B-2022SC
Headers & Wire Housings 20-22AWG SKT CONTACT TIN P ...
Hirose Connector
1: $0.21
NCP360SNT1G
Supervisory Circuits USB OVP SUPERVISORY
ON Semiconductor
1: $0.78
DF57-2830SCF
Lighting Connectors FML CRIMP CNTCT/REEL AWG#28 to ...
Hirose Connector
1: $0.10
MAX3462ESA+
RS-422/RS-485 Interface IC 5V Fail-Safe 20Mbps Pro ...
Maxim Integrated
1: $4.35
1-794606-1
Pin & Socket Connectors SKT 24-20 PHBR/AU
TE Connectivity / AMP
15000: $0.05
1981080-1
Ethernet & Telecom Connectors Mini I/O Header SMT ...
TE Connectivity / AMP
1: $2.27
1-2040537-1
Ethernet & Telecom Connectors Mini I/O Header T-H ...
TE Connectivity / AMP
1: $1.56
MC74ACT540DWG
Buffers & Line Drivers 5V Octal 3-State
ON Semiconductor
1: $0.51
BD8305MUV-E2
Switching Converters, Regulators & Controllers Hig ...
ROHM Semiconductor
1: $3.93
51015HIC125
Anti-Static Control Products HIC'S FOR IPC/JEDEC H ...
3M Electronic Specialty
1: $18.74

130345373 147095922