|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2029104-3
Manufacturer Part #:

2029104-3

Manufacturer:

Description:
Pin & Socket Connectors RECPT 3 POS NATURAL LOW PROFILE R/A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 3 Position
Number of Rows: 1 Row
Contact Gender: Pin (Male)
Pitch: 3 mm
Termination Style: Through Hole
Mounting Style: PCB
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 250 V
Flammability Rating: UL 94 V-0
Current Rating: 5 A
Series: MATE-N-LOK
Housing Gender: Plug
Packaging: Reel
Factory Pack Quantity: 215
Tradename: MATE-N-LOK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.22
25:
$1.05
100:
$0.926
Reel of 215
To purchase full reel, order in multiples of 215:
215:
$0.926
430:
$0.773
860:
$0.686

To add to a project, please Log In.

139185354 172446158 131629614 143080215 167858023 124701966 172639243