|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2013595-1
Manufacturer Part #:

2013595-1

Manufacturer:

Description:
I/O Connectors Mini I/O Plug Kit Type I, Black Latch
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Kits
Gender: Male
Number of Positions: 8 Position
Pitch: 0.635 mm
Voltage Rating: 30 V
Contact Plating: Gold
Mounting Style: Cable
Termination Style: Solder
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Features: Preloaded, Shielded
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2040008-1 I/O Connectors 1,666
FRH1/5P D-Sub Tools & Hardware 4,581
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,650
510E1A48F209PC Encoders 200
2040537-1 Modular Connectors / Ethernet Connectors 373
2040008-2 I/O Connectors 134
2013595-3 I/O Connectors 80
09561005604 D-Sub High Density Connectors 326
502439-1400 Headers & Wire Housings 456
Real Time Availability
Stock:
2,358 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.58
5:
$8.71
10:
$8.28
25:
$6.86
50:
$6.43
100:
$5.28
200:
$5.05

To add to a project, please Log In.

130345373 143080215 172639243 124701966 131891190 147095922 167858023