|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-2007215-1
Manufacturer Part #:

2007215-1

Manufacturer:

Description:
I/O Connectors Cage PCI w/springs EMI SFP Plus
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SFP Connectors
Gender: Female
Number of Positions: 1
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Contact Material: Nickel Silver Alloy
Packaging: Tray
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 15,429
FT232BL-REEL USB Interface IC 20,016
5-1814832-1 RF Connectors / Coaxial Connectors 12,921
TPS74401RGWR LDO Voltage Regulators 4,079
AFBR-709SMZ Fiber Optic Transmitters, Receivers, Transceivers 321
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 401,096
EPM570T100C5N CPLD - Complex Programmable Logic Devices 1,288
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 2,923
74441-0001 I/O Connectors 10,325
SN65LVDT122PW Analog & Digital Crosspoint ICs 26
Real Time Availability
Stock:
3,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.08
  5: $4.88
  10: $4.87
  25: $4.49
  50: $4.26
  100: $4.06
  200: $3.55
  500: $2.94

To add to a project, please Log In.

131891190 167858023 143080215 124701966 147095922 172639243