|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2007198-1
Manufacturer Part #:

2007198-1

Manufacturer:

Description:
I/O Connectors Cage w/springs EMI SFP Plus
Mouser Online Catalog Page 1,524, Mouser Online Catalog
PDF Page 1,524, PDF Catalog Page
2007198-1 Datasheet 2007198-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SFP Connectors
Gender: Female
Number of Positions: -
Contact Plating: -
Termination Style: Press Fit
Mounting Angle: Right
Series: SFP
Contact Material: -
Features: SFP Ganged 1 x 1
Housing Material: Nickel Silver
Number of Ports: 1
Packaging: Tray
Factory Pack Quantity: 144
Type: Cage
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFBR-57R5APZ Fiber Optic Transmitters, Receivers, Transceivers 826
1888247-1 I/O Connectors 4,662
1888247-2 I/O Connectors 3,911
TFP410MPAPREP Display Interface IC 1,058
105-0752-001 Test Plugs & Test Jacks 2,964
105-0753-001 Test Plugs & Test Jacks 6,785
54819-0519 USB Connectors 3,466
MAX6018BEUR18+T Voltage References 607
MAX11205AEUB+ Analog to Digital Converters - ADC 260
APT3216SGC Standard LEDs - SMD 15,002
Real Time Availability
Stock:
1,808 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.55
5:
$4.42
10:
$4.23
25:
$3.96
50:
$3.78
100:
$3.50
200:
$3.39
500:
$3.24
$2.63

To add to a project, please Log In.

189482728 115830334 131891190 147095922 167858023 143080215 124701966 172639243