|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-828102-1
Manufacturer Part #:

2-828102-1

Manufacturer:

Description:
D-Sub Tools & Hardware HD-20SCHRAUB-SICHRG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Hardware
Type: Screw Lock
Gender: Female
Screw Material: Brass
Screw Plating: Tin
Factory Pack Quantity: 5000
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
$1.74

To add to a project, please Log In.

124376494 134070256 144227019 124701966 124741161 165741614 172639243 114351254 167858023