|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-826925-0
Manufacturer Part #:

2-826925-0

Manufacturer:

Description:
Headers & Wire Housings 2X20P DUAL ROW
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Breakaway
Number of Positions: 40 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Unlatched
Mating Post Length: 6.7 mm
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 200
Termination Post Length: 3.2 mm
Voltage Rating: 750 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
826646-2 Headers & Wire Housings 56,475
LG R971-KN-1 Standard LEDs - SMD 175,006
9-146282-0 Headers & Wire Housings 874
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
1N4148 Diodes - General Purpose, Power, Switching 115,946
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,354
MIKROE-511 Jumper Wires 628
969102-0000-DA Headers & Wire Housings 65,858
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,844
Real Time Availability
Stock:
11,454 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.29
25:
$2.07
50:
$1.77
100:
$1.65
500:
$1.56
$1.45
$1.43

To add to a project, please Log In.

163603153 183388475 143080215 121441257 172639243 167858023 124701966