|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-583861-5
Manufacturer Part #:

2-583861-5

Manufacturer:

Description:
Standard Card Edge Connectors TW LF CRP HSG 36 POS
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Product: With Flanges
Number of Positions: 36 Position
Pitch: 2.54 mm
Mounting Style: Snap In
Contact Plating: Tin
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 5 A
Housing Material: Polyester
Insulation Resistance: 5000 MOhms
Packaging: Bulk
Factory Pack Quantity: 150
Temperature Range: - 40 C to + 85 C
Termination Style: Crimp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2ED020I12-F2 Gate Drivers 2,390
87756-7 Headers & Wire Housings 44,056
ADM3053BRWZ CAN Interface IC 1,055
ADUM1200ARZ-RL7 Digital Isolators 2,983
1-102387-2 Headers & Wire Housings 469
720781-3 Crimpers 52
UCC27511DBVR Gate Drivers 8,652
MURS360-E3/57T Rectifiers 7,264
BZG03C15TR Zener Diodes 16,640
1-583616-0 Standard Card Edge Connectors 11,090
Real Time Availability
Stock:
516 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.16
25:
$5.65
50:
$5.22
100:
$4.86
500:
$4.61
$4.30
$4.09

To add to a project, please Log In.

143080215 116492926 167858023 169999815 124701966 172639243