|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-583718-7
Manufacturer Part #:

2-583718-7

Manufacturer:

Description:
Standard Card Edge Connectors TW-LEAF RCPT 32P
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: With Flanges
Number of Positions: 64 Position
Pitch: 2.54 mm
Mounting Style: Through Hole
Series: 583718
Housing Material: Polyester
Number of Rows: 2 Row
Packaging: Bulk
Factory Pack Quantity: 125
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,381
BMA250E Accelerometers 421
STM32F103CBT6 ARM Microcontrollers - MCU 2,479
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
LG R971-KN-1 Standard LEDs - SMD 175,006
DM3CS-SF Memory Card Connectors 4,200
LM317EMP/NOPB Linear Voltage Regulators 12,427
10118192-0001LF USB Connectors 21,951
47346-0001 USB Connectors 56
Real Time Availability
Stock:
264 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.71
25:
$4.50
50:
$4.28
100:
$3.75
500:
$3.64
$3.10
$2.88

To add to a project, please Log In.

143080215 172639243 116492926 167858023 169999815 124701966