Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-25204052
Manufacturer Part #:

2-520405-2

Manufacturer:

Description:
Terminals ULTRA-FAST 22-18 Reel of 2200
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Faston Terminals
Series: 250 FASTON
Wire Gauge: 22-18
Stud / Tab Size: 0.25 in x 0.032 in
Insulation: Insulated
Color: Red
Gender: Female
Contact Plating: Tin
Contact Material: Brass
Termination Style: Crimp
Insulation Material: Nylon
Material: Brass
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 2200
Tradename: FASTON
Type: Receptacle
Part # Aliases: 36151
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-25204052-MR 2-520405-2 (Mouser Reel) Reel In Stock $0.16 500
571-25204052-CT 2-520405-2 (Cut Strip) Cut Tape In Stock $0.19 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 2200
Multiples: 2200
Pricing (USD)
Reel of 2200
  2,200: $0.133
  4,400: $0.114
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Terminals INSULATED RECP 22-18 .250 x .032

Compare With Current Part

To add to a project, please Log In.

143080215 167858023 180516801 118359167 124701966 180947937 1726392435-1213-3falseAlternative Packaging