|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-520194-2
Manufacturer Part #:

2-520194-2

Manufacturer:

Description:
Terminals ULTRA-FAST RECPT 22-18 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Brass
Series: 187
Insulation Material: Nylon
Material: Brass
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58628-1 Crimpers 17
90390-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 129,109
3-350820-2 Terminals 56,152
4-520448-2 Terminals 34,095
2-520129-2 Terminals 28,235
08-50-0114 Headers & Wire Housings 206,056
2-521105-2 Terminals 18,868
2-520273-2 Terminals 15,356
3-520141-2 Terminals 36,854
3-520125-2 Terminals 14,047
2-520264-2 Terminals 7,058
Real Time Availability
Stock:
61,423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
100:
$0.144
$0.133
$0.131
$0.106

To add to a project, please Log In.

143080215 120507769 167858023 180516801 118359167 124701966 172639243 180947937