|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-520184-2
Manufacturer Part #:

2-520184-2

Manufacturer:

Description:
Terminals INSULATED RECP 22-18 .250 x .032
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
2-520184-2 Datasheet 2-520184-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Female
Insulation: Insulated
Color: Red
Series: 250
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58628-1 Crimpers 17
90390-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520103-2 Terminals 34,427
3-350820-2 Terminals 39,452
2-520182-2 Terminals 60,913
2-520194-2 Terminals 61,683
3-520107-2 Terminals 25,865
4-520448-2 Terminals 34,555
3-520141-2 Terminals 36,859
2-520084-2 Terminals 39,278
3-350816-2 Terminals 10,175
3-520125-2 Terminals 14,047
Real Time Availability
Stock:
134,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
100:
$0.18
500:
$0.152
$0.135
$0.131
$0.104
$0.10

To add to a project, please Log In.

143080215 120507769 172639243 167858023 180516801 118359167 124701966 180947937