|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5201832
Manufacturer Part #:

2-520183-2

Manufacturer:

Description:
Terminals RCPT 22-18 6.35x0.81 Reel of 2200
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Brass
Series: 250 FASTON
Tradename: FASTON
Insulation Material: Nylon
Material: Brass
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Reel
Factory Pack Quantity: 2200
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-5201832-CT 2-520183-2 (Cut Strip) Cut Tape In Stock $0.15 100
571-5201832-MR 2-520183-2 (Mouser Reel) Reel Non-Stocked $0.12 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90390-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,272
2-520182-2 Terminals 60,708
2-520184-2 Terminals 129,109
2-520102-2 Terminals 19,600
1-480699-0 Pin & Socket Connectors 38,808
211401-1 Standard Circular Connector 1,247
2-520181-2 Terminals 27,000
3-350819-2 Terminals 63,800
350218-1 Pin & Socket Connectors 165,000
50-84-1030 Pin & Socket Connectors 3,327
Real Time Availability
Stock:
99,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 2200
Multiples: 2200
Pricing (USD)
Reel of 2200
$0.103
$0.10
$0.097
$0.088
$0.085
$0.079
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Terminals INSULATED RECP 22-18 .250 x .032

To add to a project, please Log In.

120507769 118359167 124701966 180947937 172639243 143080215 167858023 1805168015-1213-3falseAlternative Packaging