|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-520182-2
Manufacturer Part #:

2-520182-2

Manufacturer:

Description:
Terminals INSULATED RECP 22-18 .187 x .020
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
2-520182-2 Datasheet 2-520182-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Wire Gauge: 22 AWG - 18 AWG
Gender: Female
Insulation: Insulated
Color: Red
Series: 187
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58628-1 Crimpers 17
90390-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 134,521
3-350820-2 Terminals 67,857
3-350816-2 Terminals 10,175
2-521103-2 Terminals 21,757
282837-2 Fixed Terminal Blocks 11,066
UVZ1E471MPD Aluminum Electrolytic Capacitors - Leaded 7,063
C-24X Fixed Inductors 75
FKP2D012201D00JSSD Film Capacitors 2,838
Real Time Availability
Stock:
61,043 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
100:
$0.17
500:
$0.158
$0.131
$0.108
$0.094

To add to a project, please Log In.

143080215 120507769 118359167 124701966 172639243 180947937 167858023 180516801