Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-25201292
Manufacturer Part #:

2-520129-2

Manufacturer:

Description:
Terminals FLAG RECP 22-18 .250 .250 x .032
Mouser Online Catalog Page 1,869, Mouser Online Catalog
PDF Page 1,869, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Faston Terminals
Stud / Tab Size: 0.025 in x 0.032 in
Wire Gauge: 22-18
Gender: Female
Insulation: Insulated
Color: Red
Series: 250
Insulation Material: Nylon
Material: Brass
Factory Pack Quantity: 1000
Type: Receptacle, Faston
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33,293 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  100: $0.20
  500: $0.19
  1,000: $0.18
  5,000: $0.166
  10,000: $0.162

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90390-3
Punches & Dies DIE SET 22-18 AWG
TE Connectivity
1: $470.15

143080215 167858023 180516801 118359167 124701966 172639243 180947937