|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-25201032
Manufacturer Part #:

2-520103-2

Manufacturer:

Description:
Terminals TAB 22-18AWG .250 .250 x .032
Mouser Online Catalog Page 1,808, Mouser Online Catalog
PDF Page 1,808, PDF Catalog Page
2-520103-2 Datasheet 2-520103-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Male
Insulation: Insulated
Color: Red
Series: 520
Insulation Material: Nylon
Material: Brass
Mounting Angle: Straight
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
90390-3 Punches & Dies 12
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 134,071
3-520107-2 Terminals 25,865
3-350820-2 Terminals 39,557
2-520129-2 Terminals 29,500
35109 Terminals 49,974
4-520448-2 Terminals 34,555
2-520182-2 Terminals 61,043
2-520407-2 Terminals 17,830
2-521103-2 Terminals 21,657
2-520264-2 Terminals 7,175
Real Time Availability
Stock:
34,427 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
100:
$0.313
500:
$0.28
$0.213
$0.179

To add to a project, please Log In.

143080215 124701966 172639243 180947937 167858023 180516801