|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-406549-1
Manufacturer Part #:

2-406549-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8 POS RJ45 LED G/Y RIGHT ANGLE
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
2-406549-1 Datasheet 2-406549-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Series: 406
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 63
Part # Aliases: CA8679-000 PER-2-406549-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,993
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,624
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,888
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,536
MAX3243CDBR RS-232 Interface IC 2,268
CP2200-GQ Ethernet ICs 470
CRCW060310K0FKEA Thick Film Resistors - SMD 916,277
112809-75 RF Connectors / Coaxial Connectors 47
TAJD107K010RNJ Tantalum Capacitors - Solid SMD 3,753
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,270,518
Real Time Availability
Stock:
2,153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
25:
$2.94
50:
$2.67
100:
$2.53
200:
$2.30
500:
$2.22
$1.99
$1.85
$1.78

To add to a project, please Log In.

103541114 114157713 132164559 101043142 185575291 143848023 191481424 143080215 109165076 140413568 167858023 124701966 137295766 140231818 156004338 172639243 119460942