|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-178288-3
Manufacturer Part #:

2-178288-3

Manufacturer:

Description:
Headers & Wire Housings 3.81 3-P PLUG HS DYN
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 3 Position
Pitch: 3.81 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Contact Gender: -
Contact Plating: -
Series: D-3000
Tradename: DYNAMIC SERIES
Contact Material: -
Contact Type: Socket
Housing Gender: Receptacle
Housing Material: Nylon
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 250
Termination Post Length: -
Voltage Rating: 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-178288-3 Headers & Wire Housings 21,248
1-175218-2 Headers & Wire Housings 16,306
1-178128-3 Headers & Wire Housings 11,767
175289-2 Headers & Wire Housings 13,998
178289-3 Headers & Wire Housings 5,727
1-178288-5 Headers & Wire Housings 1,390
2-178128-3 Headers & Wire Housings 4,132
917484-2 Headers & Wire Housings 11,974
2-178802-3 Headers & Wire Housings 808
1-175218-5 Headers & Wire Housings 22,590
Real Time Availability
Stock:
2,106 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
25:
$0.623
50:
$0.554
100:
$0.529
200:
$0.485
500:
$0.462
$0.38
$0.355
$0.306

To add to a project, please Log In.

172639243 121441257 143080215 167858023 124701966