|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-2-102973-5
Manufacturer Part #:

2-102973-5

Manufacturer:

Description:
Headers & Wire Housings 50 MODII HDR DRST B/
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No
Brand: TE Connectivity / AMP
Product: Headers
Type: Breakaway
Number of Positions: 50 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 8.08 mm
Operating Temperature Range: - 65 C to + 105 C
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Termination Post Length: 3.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$3.59
$3.47

To add to a project, please Log In.

183388475 163603153 167858023 121441257 124701966 172639243