|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1981386-1
Manufacturer Part #:

1981386-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Mini I/O Header SMT Assembly Type II
Mouser Online Catalog Page 1,519, Mouser Online Catalog
PDF Page 1,519, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
USOC Codes: Industrial Mini
Number of Positions: 8 Position
Number of Ports: 1
Termination Style: SMD
Shielding: Shielded
Current Rating: 500 mA
Voltage Rating: 30 V
Color: Natural
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Male
Housing Material: Thermoplastic
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 70 C
Packaging: Tray
Pitch: 0.635 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,464
2040008-1 I/O Connectors 1,882
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,823
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 119,053
CGA2B3X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 479,331
J0G-0001NL Modular Connectors / Ethernet Connectors 2,036
MUSB-A211-30 USB Connectors 97
1981080-1 Modular Connectors / Ethernet Connectors 1,324
ADCLK946BCPZ Clock Buffer 352
160X14W473MV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,528
Real Time Availability
Stock:
2,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.67
5:
$2.51
10:
$2.43
25:
$2.33
50:
$2.28
100:
$2.26
200:
$2.21
500:
$2.17
$2.11

To add to a project, please Log In.

130345373 124701966 140231818 172639243 119460942 109165076 140413568 143080215 167858023