Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1954097-1
Manufacturer Part #:

1954097-1

Manufacturer:

Description: Lighting Connectors POKE IN 2 POS SMT LED CONNECTOR
Silverlight Page 1,589, Mouser Enhanced Catalog
PDF Page 1,589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Through Board
Product: Poke Home Connectors
Mounting Style: SMD/SMT
Termination Style: IDC
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 5 A
Color: White
Height: 3.9 mm
Length: 10.5 mm
Number of Positions: 2
Packaging: Reel
Factory Pack Quantity: 800
Width: 7.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,015 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.667
  100: $0.611
  500: $0.442
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.442
  1,000: $0.387
  5,000: $0.367

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C4532X7R2E474K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $0.68
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
0466003.NR
Fuses 32V 3A VFA Slimline
Littelfuse
1: $0.52
046601.5NR
Fuses 63V 1.5A VFA Slimline
Littelfuse
1: $0.65
VLMTG1300-GS08
Standard LEDs - SMD True Green Clear Non-Diff
Vishay Semiconductors
1: $0.14
BTA204S-600D,118
Triacs TAPE13 3Q TRIAC
NXP Semiconductors
1: $0.60
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
2008563-1
Lighting Connectors 1 POS SMT Poke-In
TE Connectivity / AMP
1: $0.61
5-104549-2
Headers & Wire Housings 20 POS SMT HDR VERT DUAL R ...
TE Connectivity / AMP
1: $4.56
1954289-1
Lighting Connectors BLADE AND RCPT 2 POS WHITE
TE Connectivity
1: $0.59
PLED5Q12
LED Protection Devices LED PROTECTOR 5V 500mA QFN
Littelfuse
1: $0.40
0466.750NR
Fuses 63V .75A VFA Slimline
Littelfuse
1: $0.52
PIC10F202T-I/OT
8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind ...
Microchip Technology
1: $0.56
1778858
Pluggable Terminal Blocks PTSM 0,5/ 4-P-2,5
Phoenix Contact
1: $1.11
C4532X7R2E334KT5
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33000 ...
TDK
1: $0.72
TMMDB3
Diacs 32 Volt Trigger
STMicroelectronics
1: $0.57
AVE107M25E16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 25V 8 ...
Cornell Dubilier
1: $0.22
SR2512F-0304-19R0B-E9-N-W
Rotary Switches ROT 3POL 4POS NS PC
Alpha (Taiwan)
1: $2.77
TC33X-2-104E
Trimmer Resistors - SMD 3MM 100KOHMS 25% 0.1WATT O ...
Bourns
1: $0.23
009276002021106
Headers & Wire Housings Wire to Board Conn. 18-24 ...
AVX
1: $0.86

192403470 169537409