|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1888247-1
Manufacturer Part #:

1888247-1

Manufacturer:

Description:
I/O Connectors 20 POS SMT 30um GOLD HIGH SPEED
Mouser Online Catalog Page 1,524, Mouser Online Catalog
PDF Page 1,524, PDF Catalog Page
1888247-1 Datasheet 1888247-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Infiniband Connectors
Gender: Male
Number of Positions: 20 Position
Pitch: 0.8 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Right
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Operating Temperature Range: - 55 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 480
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS51200DRCT LDO Voltage Regulators 6,698
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,160
87832-1420 Headers & Wire Housings 14,720
2007198-1 I/O Connectors 1,808
2007194-1 I/O Connectors 247
2007263-1 I/O Connectors 416
6367034-1 I/O Connectors 288
6367035-1 I/O Connectors 401
RK73H1ETTP49R9F Thick Film Resistors - SMD 545,162
RK73B1ETTP220J Thick Film Resistors - SMD 362,762
Real Time Availability
Stock:
4,672 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.90
5:
$1.62
10:
$1.61
25:
$1.60
50:
$1.58
100:
$1.46
200:
$1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 480
To purchase full reel, order in multiples of 480:
480:
$1.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115830334 143080215 172639243 124701966 131891190 147095922 1678580235-0812-48false