|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1842351
Manufacturer Part #:

184235-1

Manufacturer:

Description:
Terminals PIDG FASTON 16-14
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 4.75 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Contact Plating: Tin
Contact Material: Brass
Series: 187 FASTON
Tradename: PIDG FASTON
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 300 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
640919-1 Terminals 8,337
DF22A-1416SCF Power to the Board 58,273
03-06-1032 Pin & Socket Connectors 17,639
3077 BK005 Hook-up Wire 16
3077 RD005 Hook-up Wire 16
6712 BK005 Hook-up Wire 10
39-01-2085 Headers & Wire Housings 17,725
43645-0800 Headers & Wire Housings 4,934
6712 RD005 Hook-up Wire 5
6712 OR005 Hook-up Wire 1
Real Time Availability
Stock:
5,362 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.297
100:
$0.256
500:
$0.244
$0.203
$0.185
$0.174

To add to a project, please Log In.

143080215 120507769 180947937 167858023 180516801 118359167 124701966 172639243