|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1827236-4
Manufacturer Part #:

1827236-4

Manufacturer:

Description:
DIMM Connectors SEMIHARD DDR2 SODIMM SKT 200P 4
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: SODIMM
Type: DDR2
Number of Positions: 200 Position
Pitch: 0.6 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Contact Material: Copper Alloy
Height: 4.6 mm
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 20
Voltage Rating: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,141
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
DS3232MZ+ Real Time Clock 1,736
BSS84,215 MOSFET 190,242
KLDX-0202-A DC Power Connectors 35,834
ABM3B-25.000MHZ-B2-T Crystals 3,417
SI3421DV-T1-GE3 MOSFET 14,770
AP2331SA-7 Power Switch ICs - Power Distribution 5,353
52207-1533 FFC & FPC Connectors 48
SI3424BDV-T1-GE3 MOSFET 3,503
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.30
25:
$6.57
50:
$5.98
100:
$5.48
500:
$5.06
$4.69
$4.38

To add to a project, please Log In.

143080215 167858023 110345376 172639243 124701966