Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1761987-9
Manufacturer Part #:

1761987-9

Manufacturer:

Description: I/O Connectors Connector 38 Pos EVERCLEAR/QSFP
Silverlight Page 1,475, Mouser Enhanced Catalog
PDF Page 1,475, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Infiniband Connectors
Number of Positions / Contacts: 38
Contact Plating: Gold
Contact Material: Copper Alloy
Mounting Style: SMD/SMT
Termination Style: Solder
Color: Black
Mounting Angle: Right
Features: Quad SFP, through bezel mount
Housing Material: Liquid Crystal Polymer (LCP)
Packaging: Reel
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,076 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.59
  5: $5.40
  10: $5.25
  25: $5.13
  50: $4.89
  100: $4.54
  200: $3.71
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $3.71
  500: $3.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
TCA6416APWR
Interface - I/O Expanders Lo-Vltg 16B I2C & SMBus ...
Texas Instruments
1: $2.06
SDR0604-100ML
Fixed Inductors 10uH 20% SMD
Bourns
1: $0.40
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.81
TLMS1000-GS08
Standard LEDs - SMD RED
Vishay Semiconductors
1: $0.25
CDCM1804RGET
Clock Buffer 1:3 LVPECL CLOCK BUFFER
Texas Instruments
1: $12.56
ABM3-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.43
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
1888617-1
I/O Connectors Cage Assy QSFP Through-bezel
TE Connectivity / AMP
1: $11.55
TR/0603FA3-R
Fuses 32V 3A Fast Acting
Cooper Bussmann
1: $0.50
SSL-LX2573USBD
Standard LEDs - Through Hole LED PMI
Lumex
1: $4.05
JR100
Trimmer / Variable Capacitors 2.0 - 10pF 100volts
Voltronics
1: $2.24
SSL-LX2573SUGD
Standard LEDs - Through Hole GRN DIF RECTANGULAR
Lumex
1: $1.26
1888631-1
I/O Connectors Cage kit w/ PCI HS Through-bezel
TE Connectivity / AMP
1: $24.16
IRFH5250TR2PBF
MOSFET MOSFT 25V 100A 1.15mOhm 52nC Qg
International Rectifier
1: $2.27
MAL213696473E3
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Vishay/BC Components
1: $1.46

135591941 147095922