|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1761608-3
Manufacturer Part #:

1761608-3

Manufacturer:

Description:
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Shrouded
Number of Positions: 10 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMP-LATCH
Tradename: AMP-LATCH
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Ejection
Packaging: Tube
Row Spacing: 2.54 mm
Factory Pack Quantity: 26
Termination Post Length: 2.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,814
1658620-1 Headers & Wire Housings 7,280
1658622-1 Headers & Wire Housings 2,820
1658623-1 Headers & Wire Housings 2,465
ImageMfr. Part #DescriptionStock 
5520425-3 Modular Connectors / Ethernet Connectors 9,111
1843606 Pluggable Terminal Blocks 4,015
1843622 Pluggable Terminal Blocks 1,489
1843680 Pluggable Terminal Blocks 529
1844223 Pluggable Terminal Blocks 964
2-644486-6 Headers & Wire Housings 5,853
6-102203-0 Headers & Wire Housings 1,008
1843635 Pluggable Terminal Blocks 603
1843648 Pluggable Terminal Blocks 1,427
1843619 Pluggable Terminal Blocks 1,095
Real Time Availability
Stock:
1,796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.67
25:
$3.40
50:
$3.17
100:
$2.73
500:
$2.61
$2.41
$2.24
$2.15

To add to a project, please Log In.

122490791 144675961 121441257 124701966 172639243 143080215 167858023