|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1752885
Manufacturer Part #:

175288-5

Manufacturer:

Description:
Headers & Wire Housings TAB CONTACT 24-20
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: -
Contact Plating: Tin
Series: D-3000
Tradename: DYNAMIC SERIES
Contact Material: Copper Alloy
Contact Type: Tab
Housing Gender: -
Housing Material: -
Mating Post Length: -
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 1000
Termination Post Length: -
Wire Gauge: 24-20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
234168-1 Hand Tools 112
ImageMfr. Part #DescriptionStock 
TMDSHVMTRPFCKIT Power Management IC Development Tools 8
S29GL01GP11TFIR10 Flash Memory 730
39-01-2060 Headers & Wire Housings 126,433
TPS74701DRCR LDO Voltage Regulators 12,486
TXB0108PWR Translation - Voltage Levels 9,685
1-1318114-9 Headers & Wire Housings 2,468
1-1318114-3 Headers & Wire Housings 1,336
178964-6 Headers & Wire Housings 1,056
175289-5 Headers & Wire Housings 2,868
2-178288-4 Headers & Wire Housings 1,021
Real Time Availability
Stock:
10,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
25:
$0.236
50:
$0.197
100:
$0.17
500:
$0.162
$0.135
$0.124
$0.113

To add to a project, please Log In.

121441257 143080215 167858023 124701966 172639243