|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1747981-1
Manufacturer Part #:

1747981-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI 19P HDR R/A SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Contact Material: Copper Alloy
Series: Type A
Color: Silver
Contact Rating: 0.5 A
Packaging: Reel
Factory Pack Quantity: 300
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47272-0001 HDMI, Displayport & DVI Connectors 2,614
CY22393FXI Clock Generators & Support Products 282
FX10A-120S/12-SV(71) Board to Board & Mezzanine Connectors 959
SN74AVC4T774PWR Translation - Voltage Levels 12,141
CY8C3866LTI-030 8-bit Microcontrollers - MCU 347
C2012X5R1E106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,271
RK73H1ETTP49R9F Thick Film Resistors - SMD 555,362
BR24T02NUX-WTR EEPROM 4,976
NRS4018T4R7MDGJ Fixed Inductors 3,506
LXES2TBCC4-028 ESD Suppressors 6,000
Real Time Availability
Stock:
3,016 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.10
25:
$3.59
50:
$3.43
100:
$3.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$2.34
600:
$2.23
900:
$2.08
$2.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 150437515 194975354 157626997 144335420 167858023 184700660 195129144 124701966 131288154 136085024 140722888 160723798 172639243 130703056 161791938 164310870 170294136