|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1746679-1
Manufacturer Part #:

1746679-1

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors Rcpt Rt Angle T/H HDMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: Type A
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Packaging: Tray
Factory Pack Quantity: 80
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,850
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,013
1747981-1 HDMI, Displayport & DVI Connectors 3,029
DLW21SN900SQ2L Common Mode Filters / Chokes 22,902
47151-1002 HDMI, Displayport & DVI Connectors 2,179
570BLFT Clock Buffer 1,866
Si5317D-C-GM Standard Clock Oscillators 421
PCAL9539APW,118 Interface - I/O Expanders 3,109
CRCW0603100RFKEA Thick Film Resistors - SMD 512,806
CRCW060349R9FKEA Thick Film Resistors - SMD 114,981
Real Time Availability
Stock:
4,264 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
25:
$1.67
50:
$1.58
100:
$1.44
500:
$1.38

To add to a project, please Log In.

157626997 124701966 130703056 131288154 136085024 164310870 143080215 167858023 170294136 160723798 172639243 195129144 140722888 144335420 161791938 184700660