|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1735284-3
Manufacturer Part #:

1735284-3

Manufacturer:

Description:
I/O Connectors SATA BACKPLANE RECPT VERTICAL SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SATA Connectors
Gender: Female
Number of Positions: 15 Power, 7 Power
Pitch: 1.27 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Vertical
Series: SATA
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,840
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 341,002
USB2517-JZX USB Interface IC 4,835
MM60-52B1-B1-R850 PCI Express / PCI Connectors 5,893
ADM3252EABCZ Digital Isolators 96
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 534
USB2514BI-AEZG-TR USB Interface IC 2,699
1-480707-0 Pin & Socket Connectors 18,496
175218-2 Headers & Wire Housings 14,588
Real Time Availability
Stock:
2,125 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2125 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.61
25:
$2.39
50:
$2.28
100:
$1.90
500:
$1.85
$1.58
$1.26
$1.18
$1.16

To add to a project, please Log In.

143080215 124701966 125672116 147095922 165518802 172639243 131891190 167858023