|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1734354-1
Manufacturer Part #:

1734354-1

Manufacturer:

Description:
D-Sub Standard Connectors HD20 9P 318 RA RCPT AU FL SL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Through Hole
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Female
Packaging: Tray
Series: HD-20
Shell Material: SPCC
Shell Plating: Nickel
Factory Pack Quantity: 90
Tradename: AMPLIMITE
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-745492-0 D-Sub High Density Connectors 224
1571650-4 D-Sub Standard Connectors 39
ImageMfr. Part #DescriptionStock 
15324982 Automotive Connectors 365,076
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
1734349-1 D-Sub Standard Connectors 2,138
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,765
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
12124582-L Automotive Connectors 32,566
12124580-L Automotive Connectors 30,189
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,236,180
Real Time Availability
Stock:
8,924 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
25:
$1.40
50:
$1.28
100:
$1.11
500:
$1.02
$0.872
$0.814
$0.774
$0.755

To add to a project, please Log In.

143080215 144227019 147389258 156639080 197296975 124701966 165741614 172639243 114351254 131224938 167858023 124376494 188594082 189536107