|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1734058-1
Manufacturer Part #:

1734058-1

Manufacturer:

Description:
I/O Connectors SATA 7P VT SMT W/BDLK GF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SATA Connectors
Gender: Male
Number of Positions: 7 Position
Pitch: 1.27 mm
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Mounting Angle: Right
Series: SATA
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 1
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,525
TXB0104PWR Translation - Voltage Levels 12,169
47589-0001 USB Connectors 20,787
53261-0271 Headers & Wire Housings 17,069
53398-0471 Headers & Wire Housings 16,054
S25FL512SAGBHI210 Flash Memory 1,724
1-106505-2 D-Sub High Density Connectors 634
640456-3 Headers & Wire Housings 67,422
TPS71533DCKR LDO Voltage Regulators 25,877
TXB0104ZXUR Translation - Voltage Levels 7,545
Real Time Availability
Stock:
293 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 293 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.12
25:
$0.926
50:
$0.887
100:
$0.772
500:
$0.694
$0.617
$0.559
$0.447

To add to a project, please Log In.

147095922