|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1717468-3
Manufacturer Part #:

1717468-3

Manufacturer:

Description:
DIMM Connectors SODIMM 200P SDRAM-DDR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SODIMM
Type: DDR
Number of Positions: 200 Position
Pitch: 0.6 mm
Termination Style: SMD
Mounting Angle: Right
Contact Plating: Gold
Contact Material: Copper Alloy
Height: 6.5 mm
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 20
Voltage Rating: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,990
FT232RQ-REEL USB Interface IC 77,014
FT2232HL-REEL USB Interface IC 14,609
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,528
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,960
KPPX-4P DC Power Connectors 15,487
292303-1 USB Connectors 16,925
NTE0505MC Isolated DC/DC Converters 1,197
CDSOT23-SRV05-4 TVS Diode Arrays 8,460
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.56
25:
$14.90
50:
$14.01
100:
$13.23
200:
$12.06
500:
$11.29
$10.34

To add to a project, please Log In.

124701966 143080215 110345376 172639243 167858023