|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-166500-2
Manufacturer Part #:

166500-2

Manufacturer:

Description:
Terminals TANDEM SKT 24-20 PHBZ/AU
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Specialized Terminals
Wire Gauge: 24 AWG - 20 AWG
Termination Style: Crimp
Contact Plating: Gold
Contact Material: Phosphor Bronze
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Gender: Socket (Female)
Current Rating: 3 A
Mounting Angle: -
Packaging: Reel
Factory Pack Quantity: 14000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
169481-2 Crimpers 5
843473-1 Hand Tools 30
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,971
FT230XS-R USB Interface IC 108,738
205090-1 D-Sub Contacts 75,855
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,430
104257-3 Headers & Wire Housings 17,677
925486-1 DIN 41612 Connectors 678
104257-1 Headers & Wire Housings 33,667
DF11-2428SCFA Headers & Wire Housings 33,713
TPS70348PWP LDO Voltage Regulators 134
S06B-AIT2-1AK Automotive Connectors 8,240
Real Time Availability
Stock:
37,842 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
25:
$0.273
50:
$0.252
100:
$0.227
250:
$0.204
500:
$0.179
$0.16
$0.158

To add to a project, please Log In.

143080215 163603153 183388475 167858023 180516801 180947937 124701966 172639243