Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1658676-1
Manufacturer Part #:

1658676-1

Manufacturer:

Description:
D-Sub Standard Connectors DSUB A26P CRIMP KIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 26 Position
Number of Rows: 3 Row
Gender: Male
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Solder
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 1
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658682-1 D-Sub High Density Connectors 1,151
5788816-1 D-Sub High Density Connectors 102
1658689-1 D-Sub Standard Connectors 88
1658687-1 D-Sub Standard Connectors 15
ImageMfr. Part #DescriptionStock 
BSS123 MOSFET 83,006
17E-1724-2 D-Sub Backshells 2,246
17E-1725-2 D-Sub Backshells 819
1-104479-0 Headers & Wire Housings 75,000
1658670-4 D-Sub Contacts 64,128
TPS27082LDDCR Power Switch ICs - Power Distribution 19,737
MAX188DCPP+ Analog to Digital Converters - ADC 156
FGG.0B.306.CLAD52 Circular Push Pull Connectors 88
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,040
LPR6235-253LMRC Transformers Audio & Signal 842
Real Time Availability
Stock:
299 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.93
  25: $7.43
  50: $6.96
  100: $5.95

To add to a project, please Log In.

143080215 188594082 189536107 114351254 124376494 131224938 167858023 124701966 165741614 172639243 144227019 156639080