|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1658671-1
Manufacturer Part #:

1658671-1

Manufacturer:

Description:
D-Sub High Density Connectors PLUG 26P GRND INDNTS
Mouser Online Catalog Page 1,558, Mouser Online Catalog
PDF Page 1,558, PDF Catalog Page
1658671-1 Datasheet 1658671-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 26 Position
Number of Rows: 3 Row
Gender: Male
Termination Style: Crimp
Mounting Angle: Straight
Series: HDP-22
Mounting Style: Wire
Packaging: Tray
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 400
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658682-1 D-Sub High Density Connectors 592
5788816-1 D-Sub High Density Connectors 101
1658689-1 D-Sub High Density Connectors 41
1658687-1 D-Sub High Density Connectors 15
ImageMfr. Part #DescriptionStock 
1658670-2 D-Sub Contacts 56,242
1658682-1 D-Sub High Density Connectors 592
1658672-1 D-Sub High Density Connectors 1,681
1658686-2 D-Sub Contacts 76,176
748364-1 D-Sub High Density Connectors 3,574
1658670-4 D-Sub Contacts 36,955
91285-1 D-Sub Tools & Hardware 158
1658683-1 D-Sub High Density Connectors 525
1658681-1 D-Sub High Density Connectors 1,466
1658673-1 D-Sub High Density Connectors 641
Real Time Availability
Stock:
1,456 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.68
10:
$3.08
100:
$2.94
250:
$2.57
500:
$2.44
$2.13
$1.98
$1.95

To add to a project, please Log In.

125432019 143080215 144227019 188594082 124376494 132908385 165741614 167858023 156639080 167098247 114351254 124701966 172639243