|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1658621-6
Manufacturer Part #:

1658621-6

Manufacturer:

Description:
Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
Mouser Online Catalog Page 1,762, Mouser Online Catalog
PDF Page 1,762, PDF Catalog Page
1658621-6 Datasheet 1658621-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 26 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMP-LATCH NOVO
Tradename: AMP-LATCH
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5103308-6 Headers & Wire Housings 3,220
5103309-6 Headers & Wire Housings 1,264
5499922-6 Headers & Wire Housings 631
5499206-6 Headers & Wire Housings 407
2-1761606-9 Headers & Wire Housings 818
1761606-9 Headers & Wire Housings 569
5103310-6 Headers & Wire Housings 1,296
2-111446-0 Headers & Wire Housings 275
1761608-9 Headers & Wire Housings 504
2-1761607-9 Headers & Wire Housings 508
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,581
1658621-3 Headers & Wire Housings 7,146
1658621-4 Headers & Wire Housings 4,911
1658621-8 Headers & Wire Housings 2,809
1658621-9 Headers & Wire Housings 1,141
191-2811-026 Flat Cables 378
1658613-2 D-Sub Standard Connectors 1,825
499252-1 Headers & Wire Housings 22,008
499252-4 Headers & Wire Housings 5,283
499252-3 Headers & Wire Housings 1,487
Real Time Availability
Stock:
10,304 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.41
100:
$1.26
500:
$1.15
$1.02
$0.986

To add to a project, please Log In.

144675961 122490791 172639243 121441257 143080215 167858023 124701966