|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1658621-4
Manufacturer Part #:

1658621-4

Manufacturer:

Description:
Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO
Mouser Online Catalog Page 1,762, Mouser Online Catalog
PDF Page 1,762, PDF Catalog Page
1658621-4 Datasheet 1658621-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 20 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMP-LATCH NOVO
Tradename: AMP-LATCH
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5103308-5 Headers & Wire Housings 4,993
2-1761603-7 Headers & Wire Housings 1,080
5499922-4 Headers & Wire Housings 1,998
5499206-4 Headers & Wire Housings 680
1761606-7 Headers & Wire Housings 573
5103310-5 Headers & Wire Housings 1,548
2-1761606-7 Headers & Wire Housings 1,477
1-111446-8 Headers & Wire Housings 1,094
1761681-7 Headers & Wire Housings 2,099
2-1761605-7 Headers & Wire Housings 419
ImageMfr. Part #DescriptionStock 
1658621-1 Headers & Wire Housings 12,581
1658621-3 Headers & Wire Housings 7,146
6-146256-0 Headers & Wire Housings 3,209
1658621-6 Headers & Wire Housings 10,304
5103308-5 Headers & Wire Housings 4,993
1658621-9 Headers & Wire Housings 1,141
1658621-2 Headers & Wire Housings 5,089
499252-5 Headers & Wire Housings 31,903
499252-8 Headers & Wire Housings 14,163
499252-2 Headers & Wire Housings 3,530
Real Time Availability
Stock:
4,911 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.51
10:
$1.25
100:
$1.12
500:
$0.902
$0.86
$0.794

To add to a project, please Log In.

144675961 122490791 143080215 167858023 124701966 172639243 121441257