|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1658621-3
Manufacturer Part #:

1658621-3

Manufacturer:

Description:
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
Mouser Online Catalog Page 1,762, Mouser Online Catalog
PDF Page 1,762, PDF Catalog Page
1658621-3 Datasheet 1658621-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 16 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Cable
Termination Style: IDC
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMP-LATCH NOVO
Tradename: AMP-LATCH
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5103308-3 Headers & Wire Housings 3,521
5103309-3 Headers & Wire Housings 2,226
499252-8 Headers & Wire Housings 14,163
2-1761603-6 Headers & Wire Housings 1,786
2-1761606-6 Headers & Wire Housings 959
1761606-6 Headers & Wire Housings 596
5102321-3 Headers & Wire Housings 702
2-1761607-6 Headers & Wire Housings 761
5499206-3 Headers & Wire Housings 463
5499160-3 Headers & Wire Housings 606
ImageMfr. Part #DescriptionStock 
5103308-3 Headers & Wire Housings 3,521
499252-8 Headers & Wire Housings 14,163
CD4081BE Logic Gates 11,077
3362P-1-103LF Trimmer Resistors - Through Hole 2,812
M2012SS1W01 Toggle Switches 1,100
PN4250A Bipolar Transistors - BJT 5,967
5103310-3 Headers & Wire Housings 464
CD4050BE Buffers & Line Drivers 3,395
3362P-1-253LF Trimmer Resistors - Through Hole 954
3302/16-CUT-LENGTH Flat Cables 282
Real Time Availability
Stock:
7,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.58
10:
$1.39
100:
$1.16
500:
$1.07
$0.944
$0.87
$0.833

To add to a project, please Log In.

144675961 122490791 143080215 167858023 172639243 121441257 124701966