Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1658539-1
Manufacturer Part #:

1658539-1

Manufacturer:

Description:
D-Sub Contacts PIN 24-20 BR/AU Reel of 10000
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Gold
Wire Gauge: 24-20
Termination Style: Crimp
Contact Size: 20DF
Packaging: Reel
Series: HDP-20
Factory Pack Quantity: 10000
Tradename: AMPLIMITE
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-1658539-1-MR 1658539-1 (Mouser Reel) Reel Non-Stocked Lead-Time 6 Weeks $0.08 1000
571-1658539-1-CT 1658539-1 (Cut Strip) Cut Tape Factory Stock Available $0.11 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58448-2 Crimpers 35
91503-1 Crimpers 13
91285-1 D-Sub Tools & Hardware 270
58448-3 Punches & Dies 13
1579007-9 Hand Tools 12
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.066
  20,000: $0.064
  30,000: $0.062
  50,000: $0.059
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
D-Sub Contacts CRIMP PIN 24-20

Compare With Current Part

To add to a project, please Log In.

144227019 172639243 114351254 124701966 143080215 165741614 167858023 118122369 124376494 1340702565-1213-3falseAlternative Packaging