|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1554304-1
Manufacturer Part #:

1554304-1

Manufacturer:

Description:
Memory Card Connectors ASSY MICRO SD CI-1
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: microSD
Termination Style: SMD
Mounting Style: PCB
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 1.43 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Length: 16.3 mm
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 24,448
STM32F407VET6 ARM Microcontrollers - MCU 4,432
B340A-13-F Schottky Diodes & Rectifiers 169,110
B3U-1000P Tactile Switches 30,015
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,444
OVSRRGBCC3 Standard LEDs - SMD 34,411
AP4GMCSH4-B Memory Cards 4,987
SCHA5B0200 Memory Card Connectors 6,533
UMK105CG100DV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,274
SCHA4B0415 Memory Card Connectors 10,212
Real Time Availability
Stock:
922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.28
10:
$1.19
100:
$1.13
500:
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.03
$0.962
$0.925
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106044740 107849648 124701966 129618283 141028558 142012556 110345376 113320547 129877524 172639243 106846875 143080215 153391216 167858023 177954920 199122580