|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1473150-4
Manufacturer Part #:

1473150-4

Manufacturer:

Description:
DIMM Connectors SODIMM 200P SDRAM-DDR2
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: SODIMM
Type: DDR2
Number of Positions: 200 Position
Pitch: 0.6 mm
Termination Style: SMD
Contact Plating: Gold
Mounting Type: Reverse
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS169-73LF RF Switch ICs 47,287
FX11LA-80P/8-SV(71) Board to Board & Mezzanine Connectors 3,102
PAM2306AYPKE Voltage Regulators - Switching Regulators 2,508
DMG1012T-7 MOSFET 37,697
ADP2503ACPZ-R7 Voltage Regulators - Switching Regulators 851
TC1262-2.5VDB LDO Voltage Regulators 1,291
MF-MSMF200-2 Resettable Fuses - PPTC 3,593
AP7115-25SEG-7 LDO Voltage Regulators 2,702
MLZ2012A3R3WTD25 Fixed Inductors 2,940
Real Time Availability
Stock:
3,470 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
25:
$2.42
50:
$2.25
100:
$1.96
200:
$1.90
500:
$1.86
$1.82

To add to a project, please Log In.

110345376 124701966 172639243 143080215 167858023