Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1473005-4
Manufacturer Part #:

1473005-4

Manufacturer:

Description: IC & Component Sockets DDR2 SADIMM 200P STANDARD HOUSING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Memory Connectors
Pitch: 0.6 mm
Number of Positions: 200
Number of Rows: 2
Contact Plating: Gold
Termination Style: Solder
Socket / Case Type: Memory Card
Features: Sockets
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,949 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.71
  25: $4.52
  50: $4.05
  100: $3.76
  500: $3.20
  1,000: $2.73
  2,500: $2.54
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5750X7R1H106M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.25
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.65
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
ACM4520-901-2P-T000
Common Mode Filters / Chokes 900ohms 0.06mohms 2.0 ...
TDK
1: $0.96
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.72
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Incorporated
1: $0.90
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay / Dale
1: $0.08
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
2920L150DR
Resettable Fuses - PPTC 1.50A 33V 2920
Littelfuse
1: $0.62
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TL1963A-33DCYR
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-R ...
Texas Instruments
1: $3.16
SN65HVD1050DR
CAN Interface IC High Speed EMC Opt CAN Transceive ...
Texas Instruments
1: $1.29
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
RJE711881411
Modular Connectors / Ethernet Connectors Cat6 1 Po ...
Amphenol Commercial Products
1: $4.01
DMG1012T-7
MOSFET MOSFET N-CHANNEL SOT-523
Diodes Incorporated
1: $0.31
TPSB107M010R0400
Tantalum Capacitors - Solid SMD 100UF 10V 20% 3528 ...
AVX
1: $0.65
CD214A-B360LF
Schottky Diodes & Rectifiers 3A 60V
Bourns
1: $0.59
MAX13235EEUP+
RS-232 Interface IC 3-5.5V 3Mbps RS232 Line Driver ...
Maxim Integrated
1: $5.64

143080215 140906757 167858023 158622927 124701966 172639243