|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-146839-4
Manufacturer Part #:

146839-4

Manufacturer:

Description:
Memory Card Connectors 50P VRT HDR TYPE:1 CFLASH
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Card Connectors
Card Type: CompactFlash
Type: I
Number of Contacts: 50
Termination Style: SMD
Color: Black
Contact Material: Brass
Contact Plating: Gold
Housing Material: Liquid Crystal Polymer (LCP)
Orientation: Vertical
Packaging: Reel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,406
SP000063814 Fiber Optic Transmitters, Receivers, Transceivers 1,276
UPW1H102MHD Aluminum Electrolytic Capacitors - Leaded 4,842
UPW1J101MPD Aluminum Electrolytic Capacitors - Leaded 17,565
UPW1J221MPD6 Aluminum Electrolytic Capacitors - Leaded 3,652
UPW1E101MED Aluminum Electrolytic Capacitors - Leaded 11,379
UPW1J100MDD Aluminum Electrolytic Capacitors - Leaded 4,403
UPW1V221MPD Aluminum Electrolytic Capacitors - Leaded 10,485
UPW1J220MED Aluminum Electrolytic Capacitors - Leaded 3,214
UPW1E471MPD Aluminum Electrolytic Capacitors - Leaded 37,123
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$9.45
25:
$8.42
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$8.15
200:
$7.69
500:
$7.32
$7.03

To add to a project, please Log In.

143080215 129877524 167858023 177954920 110345376 124701966 172639243